+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01530016

Socket: 12-angles; socket spanner; 1/4"; 1/4"; 23mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01530016
TME Symbol:
ST-01530016

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Socket length
23mm
Gross weight7.94 g
See other products in this category: Socket Wrenches STAHLWILLE,
*
01530016
0 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.