+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01530020

Socket: 12-angles; socket spanner; 5/16"; 1/4"; 23mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
01530020

Alternative designations: 01 53 00 20

TME Symbol:
ST-01530020

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/16"
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight11 g
EAN code4018754001538
See other products in this category: Socket Wrenches STAHLWILLE,
*
01530020
0 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 5.12 USDGross price for quantities from 3 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.