+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01530024

Socket: 12-angles; socket spanner; 3/8"; 1/4"; 23mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01530024
TME Symbol:
ST-01530024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Socket length
23mm
Gross weight14.93 g
EAN code4018754001552
See other products in this category: Socket Wrenches STAHLWILLE,
*
01530024
3 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.