+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01530034

Socket: 12-angles; socket spanner; 9/16"; 1/4"; 24mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
01530034

Alternative designations: 01 53 00 34

TME Symbol:
ST-01530034

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
9/16"
Holder socket size - inch
1/4"
Socket length
24mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight30 g
EAN code4018754001583
See other products in this category: Socket Wrenches STAHLWILLE,
*
01530034
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 3 pcs - 5.71 USDGross price for quantities from 3 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.