+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01540024

Socket: 12-angles; socket spanner,with joint; 3/8"; 1/4"; 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01540024

Alternative designations: 01 54 00 24

TME Symbol:
ST-01540024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Socket length
38mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight20 g
EAN code4018754001613
See other products in this category: Socket Wrenches STAHLWILLE,
*
01540024
0 in TME stock
Net price for quantities from 1 pcs - 37.35 USDGross price for quantities from 1 pcs - 37.35 USD
Net price for quantities from 5 pcs - 36.01 USDGross price for quantities from 5 pcs - 36.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.