+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01541034

Socket: 12-angles; socket spanner,with joint; 9/16"; square; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
01541034

Alternative designations: 01 54 10 34

TME Symbol:
ST-01541034

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
9/16"
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
37.5mm
Material
steel
Plating material
chromium
Gross weight26 g
EAN code4018754146772
See other products in this category: Socket Wrenches STAHLWILLE,
*
01541034
0 in TME stock
Net price for quantities from 1 pcs - 38.19 USDGross price for quantities from 1 pcs - 38.19 USD
Net price for quantities from 5 pcs - 36.83 USDGross price for quantities from 5 pcs - 36.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.