+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01640032

Socket: 12-angles; socket spanner; 1/2"; 1/4"; 50mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
01640032

Alternative designations: 01 64 00 32

TME Symbol:
ST-01640032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
1/4"
Socket length
50mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight50 g
EAN code4018754001729
See other products in this category: Socket Wrenches STAHLWILLE,
*
01640032
0 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 5 pcs - 15.32 USDGross price for quantities from 5 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)