+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01650020

Socket: 12-angles; socket spanner; 5/16"; 1/4"; 31.8mm

Manufacturer: STAHLWILLE

Manufacturer part number:
01650020

Alternative designations: 01 65 00 20

TME Symbol:
ST-01650020

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/16"
Holder socket size - inch
1/4"
Socket length
31.8mm
Material
alloy steel
Gross weight15 g
EAN code4018754001774
See other products in this category: Socket Wrenches STAHLWILLE,
*
01650020
0 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 13.16 USDGross price for quantities from 3 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.