+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02010012

Socket: 12-angles; socket spanner; 12mm; 3/8"; steel; 45


Manufacturer: STAHLWILLE

Manufacturer part number:
02010012

Alternative designations: 02 01 00 12

TME Symbol:
ST-02010012

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
12mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
steel
Manufacturer series
45
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight28 g
EAN code4018754001958
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02010012
0 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 3 pcs - 7.06 USDGross price for quantities from 3 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.