+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02010018

Socket: 12-angles; socket spanner; 18mm; 3/8"; steel; 45

Manufacturer: STAHLWILLE

Manufacturer part number:
02010018

Alternative designations: 02 01 00 18

TME Symbol:
ST-02010018

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
18mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
steel
Manufacturer series
45
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight50 g
EAN code4018754002016
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02010018
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.38 USDGross price for quantities from 5 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.