+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02020013

Socket: 12-angles; socket spanner; 13mm; 3/8"; steel; 46

Manufacturer: STAHLWILLE

Manufacturer part number:
02020013

Alternative designations: 02 02 00 13

TME Symbol:
ST-02020013

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
13mm
Holder socket size - inch
3/8"
Socket length
54mm
Material
steel
Manufacturer series
46
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight61 g
EAN code4018754002191
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02020013
0 in TME stock
Net price for quantities from 1 pcs - 14.99 USDGross price for quantities from 1 pcs - 14.99 USD
Net price for quantities from 3 pcs - 14.46 USDGross price for quantities from 3 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)