+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02021014

Socket: SPLINE; socket spanner; 7/16"; 3/8"; steel; 46aSP; long


Manufacturer: STAHLWILLE

Manufacturer part number:
02021014

Alternative designations: 02 02 10 14

TME Symbol:
ST-02021014

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
7/16"
Holder socket size - inch
3/8"
Material
steel
Manufacturer series
46aSP
Plating material
chromium
Version
long
Length
54mm
Gross weight60 g
EAN code4018754109180
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02021014
0 in TME stock
Net price for quantities from 1 pcs - 30.27 USDGross price for quantities from 1 pcs - 30.27 USD
Net price for quantities from 3 pcs - 29.19 USDGross price for quantities from 3 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.