+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02050005

Socket: hex key-bit; HEX 5mm; 3/8"; Socket bit length: 52mm; 49


Manufacturer: STAHLWILLE

Manufacturer part number:
02050005

Alternative designations: 02 05 00 05

TME Symbol:
ST-02050005

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
52mm
Material
chromium steel
Manufacturer series
49
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight44 g
EAN code4018754002580
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02050005
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.