+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02060008

Socket: SPLINE-bit; XZN M8; 3/8"; chromium steel; 52mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02060008

Alternative designations: 02 06 00 08

TME Symbol:
ST-02060008

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
52mm
Gross weight58 g
EAN code4018754002696
See other products in this category: Socket Wrenches STAHLWILLE,
*
02060008
0 in TME stock
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 5 pcs - 12.49 USDGross price for quantities from 5 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.