+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02070010

Socket: Torx®; socket spanner,with joint; E10; square; 3/8"; 44mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02070010

Alternative designations: 02 07 00 10

TME Symbol:
ST-02070010

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx®
Kind of wrench
socket spanner, with joint
Socket size
E10
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
44mm
Material
chromium steel
Plating material
chromium
Gross weight60 g
EAN code4018754002726
See other products in this category: Socket Wrenches STAHLWILLE,
*
02070010
0 in TME stock
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
Net price for quantities from 3 pcs - 33.07 USDGross price for quantities from 3 pcs - 33.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.