+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02100010

Socket: Torx®-bit; T10; square; 3/8"; 49mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02100010

Alternative designations: 02 10 00 10

TME Symbol:
ST-02100010

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T10
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
49mm
Material
chromium steel
Plating material
chromium
Gross weight46 g
EAN code4018754002818
See other products in this category: Socket Wrenches STAHLWILLE,
*
02100010
0 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 5 pcs - 11.48 USDGross price for quantities from 5 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.