+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 02 10 00 45
Manufacturer | STAHLWILLE | |
Type of socket | Torx® - bit | |
Bit size | T45 | |
Kind of holder | square | |
Holder socket size - inch | 3/8" | |
Socket length | 49mm | |
Material | chromium steel | |
Plating material | chromium |