+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02130018

Socket: 12-angles; socket spanner; 18mm; 11/16"; 3/8"


Manufacturer: STAHLWILLE

Manufacturer part number:
02130018

Alternative designations: 02 13 00 18

TME Symbol:
ST-02130018

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
18mm
Socket size - inch
11/16"
Holder socket size - inch
3/8"
Tools application
for spark plugs
Tools features
rubber insert
Gross weight132 g
EAN code4018754003228
See other products in this category: Socket Wrenches STAHLWILLE,
*
02130018
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 3 pcs - 17.14 USDGross price for quantities from 3 pcs - 17.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.