+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02151009

Socket: hex key-bit; HEX 9mm; 3/8"; Socket bit length: 57mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02151009

Alternative designations: 02 15 10 09

TME Symbol:
ST-02151009

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 9mm
Holder socket size - inch
3/8"
Socket length
57mm
Material
chromium steel
Plating material
chromium
Gross weight62 g
EAN code4018754181575
See other products in this category: Socket Wrenches STAHLWILLE,
*
02151009
0 in TME stock
Net price for quantities from 1 pcs - 10.85 USDGross price for quantities from 1 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.