+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02151208

Socket: hex key-bit; HEX 8mm; 3/8"; Socket bit length: 120mm; 2049


Manufacturer: STAHLWILLE

Manufacturer part number:
02151208

Alternative designations: 02 15 12 08

TME Symbol:
ST-02151208

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
120mm
Material
chromium steel
Manufacturer series
2049
Plating material
chromium
Gross weight86 g
EAN code4018754003303
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02151208
0 in TME stock
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.