+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02200021

Wrench tip; flare nut wrench,crowfoot; Spanner: 21mm; 3/8"


Manufacturer: STAHLWILLE

Manufacturer part number:
02200021

Alternative designations: 02 20 00 21

TME Symbol:
ST-02200021

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
crowfoot, flare nut wrench
Spanner size
21mm
Holder socket size - inch
3/8"
Length
44.5mm
Material
alloy steel
Plating material
chromium
Gross weight60 g
EAN code4018754003570
See other products in this category: Wrenches - accessories STAHLWILLE,
*
02200021
0 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 46.68 USD
Net price for quantities from 3 pcs - 45.01 USDGross price for quantities from 3 pcs - 45.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.