+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02261206

Socket: SPLINE-bit; XZN M6; 3/8"; chromium steel; 120mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02261206

Alternative designations: 02 26 12 06

TME Symbol:
ST-02261206

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
120mm
Gross weight70 g
EAN code4018754279609
See other products in this category: Socket Wrenches STAHLWILLE,
*
02261206
0 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.