+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 02 27 00 10
Manufacturer | STAHLWILLE | |
Type of socket | Torx® | |
Kind of wrench | socket spanner | |
Socket size | E10 | |
Kind of holder | square | |
Holder socket size - inch | 3/8" | |
Socket length | 28mm | |
Material | steel | |
Plating material | chromium |