+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02270012

Socket: Torx®; socket spanner; E12; square; 3/8"; 28mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02270012

Alternative designations: 02 27 00 12

TME Symbol:
ST-02270012

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
28mm
Material
steel
Plating material
chromium
Gross weight28 g
EAN code4018754003709
See other products in this category: Socket Wrenches STAHLWILLE,
*
02270012
0 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.