+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02370006

Socket: SPLINE-bit; insulated; XZN M6; 3/8"; chromium steel; 148mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02370006

Alternative designations: 02 37 00 06

TME Symbol:
ST-02370006

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Kind of wrench
insulated
Bit size
XZN M6
Holder socket size - inch
3/8"
Material
chromium steel
Length
148mm
Gross weight100 g
EAN code4018754279616
See other products in this category: Socket Wrenches STAHLWILLE,
*
02370006
0 in TME stock
Net price for quantities from 1 pcs - 27.47 USDGross price for quantities from 1 pcs - 27.47 USD
Net price for quantities from 3 pcs - 26.68 USDGross price for quantities from 3 pcs - 26.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.