+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02410032

Socket: 12-angles; socket spanner; 1/2"; 3/8"; 30mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
02410032

Alternative designations: 02 41 00 32

TME Symbol:
ST-02410032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight32 g
EAN code4018754004249
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410032
0 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 3 pcs - 7.37 USDGross price for quantities from 3 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.