+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02410035

Socket: 12-angles; socket spanner; 19/32"; 3/8"; 31mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
02410035

Alternative designations: 02 41 00 35

TME Symbol:
ST-02410035

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
19/32"
Holder socket size - inch
3/8"
Socket length
31mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight38 g
EAN code4018754126972
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410035
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD