+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02410042

Socket: 12-angles; socket spanner; 13/16"; 3/8"; 34mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
02410042

Alternative designations: 02 41 00 42

TME Symbol:
ST-02410042

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
13/16"
Holder socket size - inch
3/8"
Socket length
34mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight62 g
EAN code4018754004294
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410042
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 5 pcs - 9.40 USDGross price for quantities from 5 pcs - 9.40 USD