+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 02 42 00 20
Manufacturer | STAHLWILLE | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size - inch | 5/16" | |
Holder socket size - inch | 3/8" | |
Socket length | 54mm | |
Material | steel | |
Plating material | chromium | |
Version | long | |
Kind of profile | AS-Drive |