+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02420028

Socket: 12-angles; socket spanner; 7/16"; 3/8"; 54mm; steel; long


Manufacturer: STAHLWILLE

Manufacturer part number:
02420028

Alternative designations: 02 42 00 28

TME Symbol:
ST-02420028

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/16"
Holder socket size - inch
3/8"
Socket length
54mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight46 g
EAN code4018754004324
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420028
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 14.02 USDGross price for quantities from 5 pcs - 14.02 USD