+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02420036

Socket: 12-angles; socket spanner; 5/8"; 3/8"; 60mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
02420036

Alternative designations: 02 42 00 36

TME Symbol:
ST-02420036

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/8"
Holder socket size - inch
3/8"
Socket length
60mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight90 g
EAN code4018754004362
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420036
0 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 5 pcs - 17.88 USDGross price for quantities from 5 pcs - 17.88 USD
No. of pieces (Multiplicity: 1)