+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02420044

Socket: 12-angles; socket spanner; 7/8"; 3/8"; 65mm; steel; long


Manufacturer: STAHLWILLE

Manufacturer part number:
02420044

Alternative designations: 02 42 00 44

TME Symbol:
ST-02420044

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
3/8"
Socket length
65mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight142 g
EAN code4018754004393
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420044
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 5 pcs - 17.16 USDGross price for quantities from 5 pcs - 17.16 USD