+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02440036

Socket: 12-angles; socket spanner,with joint; 5/8"; 3/8"; 51.5mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02440036

Alternative designations: 02 44 00 36

TME Symbol:
ST-02440036

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
5/8"
Holder socket size - inch
3/8"
Socket length
51.5mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight60 g
EAN code4018754004447
See other products in this category: Socket Wrenches STAHLWILLE,
*
02440036
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.26 USDGross price for quantities from 1 pcs - 39.26 USD
Net price for quantities from 3 pcs - 37.86 USDGross price for quantities from 3 pcs - 37.86 USD