+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02501034

Wrench tip; flare nut wrench,crowfoot; Spanner-inch: 9/16"

Manufacturer: STAHLWILLE

Manufacturer part number:
02501034

Alternative designations: 02 50 10 34

TME Symbol:
ST-02501034

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
crowfoot, flare nut wrench
Spanner size - inch
9/16"
Holder socket size - inch
3/8"
Length
43.4mm
Manufacturer series
HEAVY DUTY
Key features
for heavy-duty work
Gross weight70 g
EAN code4018754198078
See other products in this category: Wrenches - accessories STAHLWILLE,
See other products from this series.:
*
02501034
0 in TME stock
Net price for quantities from 1 pcs - 41.60 USDGross price for quantities from 1 pcs - 41.60 USD
Net price for quantities from 3 pcs - 40.12 USDGross price for quantities from 3 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.