+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02620024

Socket: 12-angles; socket spanner; 3/8"; 3/8"; 38mm; long


Manufacturer: STAHLWILLE

Manufacturer part number:
02620024

Alternative designations: 02 62 00 24

TME Symbol:
ST-02620024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
3/8"
Socket length
38mm
Version
long
Kind of profile
AS-Drive
Gross weight30 g
EAN code4018754005109
See other products in this category: Socket Wrenches STAHLWILLE,
*
02620024
0 in TME stock
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.