+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 03 01 00 10
Manufacturer | STAHLWILLE | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Spanner size | 10mm | |
Holder socket size - inch | 1/2" | |
Socket length | 38mm | |
Material | steel | |
Manufacturer series | 50 | |
Plating material | chromium | |
Conform to the norm | DIN 3124 ISO 2725-1 | |
Mechanical elements features | improved durability | |
Kind of profile | AS-Drive |