+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03010017

Socket: 12-angles; socket spanner; 17mm; 1/2"; steel; 50


Manufacturer: STAHLWILLE

Manufacturer part number:
03010017

Alternative designations: 03 01 00 17

TME Symbol:
ST-03010017

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
17mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Manufacturer series
50
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight67 g
EAN code4018754005253
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03010017
0 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 3 pcs - 7.42 USDGross price for quantities from 3 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.