+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03010026

Socket: 12-angles; socket spanner; 26mm; 1/2"; steel; 50


Manufacturer: STAHLWILLE

Manufacturer part number:
03010026

Alternative designations: 03 01 00 26

TME Symbol:
ST-03010026

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
26mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
steel
Manufacturer series
50
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight120 g
EAN code4018754005345
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03010026
0 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 5 pcs - 11.22 USDGross price for quantities from 5 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.