+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03010030

Socket: 12-angles; socket spanner; 30mm; 1/2"; steel; 50

Manufacturer: STAHLWILLE

Manufacturer part number:
03010030

Alternative designations: 03 01 00 30

TME Symbol:
ST-03010030

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
30mm
Holder socket size - inch
1/2"
Socket length
45mm
Material
steel
Manufacturer series
50
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight172 g
EAN code4018754005383
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03010030
0 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 5 pcs - 12.67 USDGross price for quantities from 5 pcs - 12.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.