+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03010036

Socket: 12-angles; socket spanner; 36mm; 1/2"; steel; 50

Manufacturer: STAHLWILLE

Manufacturer part number:
03010036

Alternative designations: 03 01 00 36

TME Symbol:
ST-03010036

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
36mm
Holder socket size - inch
1/2"
Socket length
52mm
Material
steel
Manufacturer series
50
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight288 g
EAN code4018754283668
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03010036
0 in TME stock
Net price for quantities from 1 pcs - 19.18 USDGross price for quantities from 1 pcs - 19.18 USD
Net price for quantities from 5 pcs - 18.50 USDGross price for quantities from 5 pcs - 18.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.