+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03012028

Socket: SPLINE; socket spanner; 7/16"; 1/2"; steel; 50aPSP; 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03012028

Alternative designations: 03 01 20 28

TME Symbol:
ST-03012028

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
7/16"
Holder socket size - inch
1/2"
Material
steel
Manufacturer series
50aPSP
Plating material
oxidized
Length
38mm
Gross weight64 g
EAN code4018754141517
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03012028
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 5 pcs - 13.21 USDGross price for quantities from 5 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.