+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03012034

Socket: SPLINE; socket spanner; 9/16"; 1/2"; steel; 50aPSP; 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03012034

Alternative designations: 03 01 20 34

TME Symbol:
ST-03012034

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
9/16"
Holder socket size - inch
1/2"
Material
steel
Manufacturer series
50aPSP
Plating material
oxidized
Length
38mm
Gross weight72 g
EAN code4018754187720
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03012034
0 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 16.06 USDGross price for quantities from 5 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.