+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03020019

Socket: 12-angles; socket spanner; 19mm; 1/2"; steel; 51

Manufacturer: STAHLWILLE

Manufacturer part number:
03020019

Alternative designations: 03 02 00 19

TME Symbol:
ST-03020019

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
19mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Manufacturer series
51
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight165 g
EAN code4018754005635
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03020019
0 in TME stock
Net price for quantities from 1 pcs - 19.55 USDGross price for quantities from 1 pcs - 19.55 USD
Net price for quantities from 3 pcs - 18.85 USDGross price for quantities from 3 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)