+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 03 02 02 08
Manufacturer | STAHLWILLE | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size | 20.8mm | |
Socket size - inch | 13/16" | |
Holder socket size - inch | 1/2" | |
Material | alloy steel | |
Tools application | for spark plugs | |
Tools features | rubber insert |