+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03060014

Socket: SPLINE-bit; XZN M14; 1/2"; 60mm; chromium steel

Manufacturer: STAHLWILLE

Manufacturer part number:
03060014

Alternative designations: 03 06 00 14

TME Symbol:
ST-03060014

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Plating material
chromium
Gross weight128 g
EAN code4018754006458
See other products in this category: Socket Wrenches STAHLWILLE,
*
03060014
0 in TME stock
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 5 pcs - 16.22 USDGross price for quantities from 5 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)