+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 03 06 00 16
Manufacturer | STAHLWILLE | |
Type of socket | SPLINE - bit | |
Bit size | XZN M16 | |
Holder socket size - inch | 1/2" | |
Socket length | 60mm | |
Material | chromium steel | |
Plating material | chromium |