+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03090012

Socket: RIBE®-bit; RIBE®; RB12; square; 1/2"; 60mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03090012

Alternative designations: 03 09 00 12

TME Symbol:
ST-03090012

Specification

Manufacturer
STAHLWILLE
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RB12
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Plating material
chromium
Gross weight120 g
EAN code4018754006618
See other products in this category: Socket Wrenches STAHLWILLE,
*
03090012
0 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 13.74 USDGross price for quantities from 5 pcs - 13.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.