+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03090014

Socket: RIBE®-bit; RIBE®; RB14; square; 1/2"; 60mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03090014

Alternative designations: 03 09 00 14

TME Symbol:
ST-03090014

Specification

Manufacturer
STAHLWILLE
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RB14
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Plating material
chromium
Gross weight126 g
EAN code4018754006625
See other products in this category: Socket Wrenches STAHLWILLE,
*
03090014
0 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.