+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03131070

Socket: Torx®-bit; T70; square; 1/2"; 107mm; chromium steel; long


Manufacturer: STAHLWILLE

Manufacturer part number:
03131070

Alternative designations: 03 13 10 70

TME Symbol:
ST-03131070

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T70
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
107mm
Material
chromium steel
Plating material
chromium
Version
long
Gross weight202 g
EAN code4018754006786
See other products in this category: Socket Wrenches STAHLWILLE,
*
03131070
0 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.