+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 03 15 07 06
Manufacturer | STAHLWILLE | |
Type of socket | hex key - bit | |
Bit size | HEX 6mm | |
Holder socket size - inch | 1/2" | |
Socket length | 70mm | |
Material | chromium steel | |
Plating material | chromium | |
Conform to the norm | DIN 7422 |